Add To Favorites
Product Overview
Digi-Key Part Number 220-1009-ND
Quantity Available 308
Can ship immediately
Manufacturer

Manufacturer Part Number

ISPPAC-POWR1220AT8-02TN100I

Description IC PWR MANAGER ISP 6-12V 100TQFP
Expanded Description Power Supply Controller Power Supply Monitor, Sequencer 100-TQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispPAC®
Packaging ? Tray ?
Part Status Active
Applications Power Supply Monitor, Sequencer
Voltage - Input -0.3 V ~ 5.9 V
Voltage - Supply 2.8 V ~ 3.96 V
Current - Supply 40mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 220-1009
ISPPACPOWR1220AT802TN100I

01:54:02 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,35000 10,35
25 9,67760 241,94
100 9,42000 942,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback