Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 220-1962-1-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

ICE5LP4K-SWG36ITR50

Description IC FPGA 26 I/O 36WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets iCE40 Ultra™ Family
Package Diagrams
PCN Design/Specification iCE40 01/Aug/2016
PCN Assembly/Origin iCE40 29/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ICE40 Ultra™
Part Status Discontinued at Digi-Key
Number of LABs/CLBs 440
Number of Logic Elements/Cells 3520
Total RAM Bits 81920
Number of I/O 26
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 36-XFBGA, WLCSP
Supplier Device Package 36-WLCSP (2.1x2.1)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 220-1962-1

05:20:13 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,91000 5,91
25 5,13800 128,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 220-1962-2-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 200 - Immediate
  • Unit Price: 5,13780
  • Tape & Reel (TR) ? : 220-2124-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 4,92745
  • Cut Tape (CT) ? : 220-2124-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 995 - Immediate
  • Unit Price: 5,91000
  • Digi-Reel® ? : 220-2124-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 995 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ICE5LP4K-SWG36ITR-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,92745
Send Feedback