Add To Favorites
Product Overview
Digi-Key Part Number 926-1530-ND
Quantity Available 7.424
Can ship immediately
Manufacturer

Manufacturer Part Number

OTH-Q81771D-00-DN5

Description TPCM588 8X8MM W/TABS VERO10
Expanded Description Thermal Pad Gray 8.00mm x 8.00mm Square Tacky - Both Sides
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Thermal Materials

Series Tpcm™ 580
Part Status Active
Usage Sheet
Shape Square
Outline 8.00mm x 8.00mm
Thickness 0.008" (0.203mm)
Material Phase Change Compound
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 3.8 W/m-K
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 9
Other Names 926-1530

09:41:30 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
9 0,46444 4,18
18 0,44167 7,95
27 0,41963 11,33
63 0,40841 25,73
225 0,40284 90,64
450 0,37529 168,88
900 0,35321 317,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback