Add To Favorites
Product Overview
Digi-Key Part Number 926-1511-ND
Quantity Available 462
Can ship immediately
Manufacturer

Manufacturer Part Number

A15037-004

Description TGARD 210,A0 TO-220 0.010"
Expanded Description Thermal Pad White 19.05mm x 12.70mm Rectangle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Tgard 200 Series
A15037 Drawing
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Thermal Materials

Series Tgard™ 200
Part Status Active
Usage TO-220
Shape Rectangle
Outline 19.05mm x 12.70mm
Thickness 0.010" (0.254mm)
Material Silicone Elastomer
Adhesive -
Backing, Carrier Fiberglass
Color White
Thermal Resistivity -
Thermal Conductivity 5.0 W/m-K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 926-1511

17:36:45 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,58400 5,84
25 0,55560 13,89
50 0,54080 27,04
100 0,53340 53,34
250 0,49684 124,21
500 0,46762 233,81
1.000 0,42378 423,78
5.000 0,40917 2.045,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback