Add To Favorites
Product Overview
Digi-Key Part Number 240-2755-1-ND
Quantity Available 4.066
Can ship immediately
Manufacturer

Manufacturer Part Number

TYS8040221M-10

Description FIXED IND 220UH 800MA 599 MOHM
Expanded Description 220µH Shielded Inductor 800mA 599 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TYS8040221M-10 Drawing
Featured Product TYS Power Inductors
PCN Design/Specification TYSy0yy Series 30/Dec/2015
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series TYS8040
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 220µH
Tolerance ±20%
Current Rating 800mA
Current - Saturation 850mA
Shielding Shielded
DC Resistance (DCR) 599 mOhm Max
Q @ Freq -
Frequency - Self Resonant 3.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2755-1

06:56:46 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,61400 6,14
25 0,57040 14,26
50 0,48240 24,12
100 0,43870 43,87
250 0,41232 103,08
500 0,36848 184,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2755-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,26632
  • Digi-Reel® ? : 240-2755-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.066 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback