Add To Favorites
Product Overview
Digi-Key Part Number 240-2744-1-ND
Quantity Available 14.271
Can ship immediately
Manufacturer

Manufacturer Part Number

TYS6045331M-10

Description FIXED IND 330UH 570MA 1.27 OHM
Expanded Description 330µH Shielded Inductor 570mA 1.27 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TYS6045331M-10 Drawing
PCN Design/Specification TYSy0yy Series 30/Dec/2015
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series TYS6045
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 330µH
Tolerance ±20%
Current Rating 570mA
Current - Saturation 570mA
Shielding Shielded
DC Resistance (DCR) 1.27 Ohm
Q @ Freq -
Frequency - Self Resonant 2.8MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.185" (4.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2744-1

01:05:03 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,44000 4,40
25 0,40840 10,21
50 0,34560 17,28
100 0,31430 31,43
250 0,29544 73,86
500 0,26400 132,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2744-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 13.500 - Immediate
  • Unit Price: 0,19081
  • Digi-Reel® ? : 240-2744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.271 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback