Add To Favorites
Product Overview
Digi-Key Part Number 240-2743-1-ND
Quantity Available 3.199
Can ship immediately
Manufacturer

Manufacturer Part Number

TYS6045330M-10

Description FIXED IND 33UH 1.45A 137 MOHM
Expanded Description 33µH Shielded Inductor 1.45A 137 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TYS6045330M-10 Drawing
PCN Design/Specification TYSy0yy Series 30/Dec/2015
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series TYS6045
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 33µH
Tolerance ±20%
Current Rating 1.45A
Current - Saturation 1.65A
Shielding Shielded
DC Resistance (DCR) 137 mOhm
Q @ Freq -
Frequency - Self Resonant 7.8MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.185" (4.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2743-1

23:58:52 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,43500 4,35
25 0,40400 10,10
50 0,34180 17,09
100 0,31080 31,08
250 0,29216 73,04
500 0,26110 130,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2743-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,18871
  • Digi-Reel® ? : 240-2743-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.199 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback