Add To Favorites
Product Overview
Digi-Key Part Number 240-2711-1-ND
Quantity Available 8.287
Can ship immediately
Manufacturer

Manufacturer Part Number

TYS5040101M-10

Description FIXED IND 100UH 700MA 560 MOHM
Expanded Description 100µH Shielded Inductor 700mA 560 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TYS5040101M-10 Drawing
Featured Product TYS Power Inductors
PCN Design/Specification TYSy0yy Series 30/Dec/2015
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series TYS5040
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 100µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation 750mA
Shielding Shielded
DC Resistance (DCR) 560 mOhm Max
Q @ Freq -
Frequency - Self Resonant 4.7MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2711-1

08:04:33 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,43000 4,30
25 0,40000 10,00
50 0,33860 16,93
100 0,30770 30,77
250 0,28920 72,30
500 0,25844 129,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2711-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,18681
  • Digi-Reel® ? : 240-2711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.287 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback