Add To Favorites
Product Overview
Digi-Key Part Number 240-2702-1-ND
Quantity Available 1.917
Can ship immediately
Manufacturer

Manufacturer Part Number

TYS40306R8M-10

Description FIXED IND 6.8UH 1.6A 117 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 1.6A 117 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TYS40306R8M-10 Drawing
Featured Product TYS Power Inductors
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series TYS4030
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 6.8µH
Tolerance ±20%
Current Rating 1.6A
Current - Saturation 2.75A
Shielding Shielded
DC Resistance (DCR) 117 mOhm Max
Q @ Freq -
Frequency - Self Resonant 24MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2702-1

18:50:15 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,43600 4,36
25 0,40520 10,13
50 0,34260 17,13
100 0,31150 31,15
250 0,29276 73,19
500 0,26164 130,82
1.000 0,21181 211,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2702-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,18911
  • Digi-Reel® ? : 240-2702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.917 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback