Add To Favorites
Product Overview
Digi-Key Part Number 240-2672-1-ND
Quantity Available 24.655
Can ship immediately
Manufacturer

Manufacturer Part Number

TYS4018220M-10

Description FIXED IND 22UH 590MA 360 MOHM
Expanded Description 22µH Shielded Inductor 590mA 360 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TYS4018220M-10 Drawing
Featured Product TYS Power Inductors
PCN Design/Specification TYSy0yy Series 30/Dec/2015
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series TYS4018
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 22µH
Tolerance ±20%
Current Rating 590mA
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 360 mOhm Max
Q @ Freq -
Frequency - Self Resonant 16MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2672-1

14:28:47 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,36700 3,67
25 0,34000 8,50
50 0,28800 14,40
100 0,26170 26,17
250 0,24604 61,51
500 0,21988 109,94
1.000 0,17799 177,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2672-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,15892
  • Digi-Reel® ? : 240-2672-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.655 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback