Add To Favorites
Product Overview
Digi-Key Part Number 240-2667-1-ND
Quantity Available 7.996
Can ship immediately
Manufacturer

Manufacturer Part Number

TYS4018100M-10

Description FIXED IND 10UH 840MA 180 MOHM
Expanded Description 10µH Shielded Inductor 840mA 180 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TYS4018100M-10 Drawing
Featured Product TYS Power Inductors
PCN Design/Specification TYSy0yy Series 30/Dec/2015
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series TYS4018
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating 840mA
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 180 mOhm Max
Q @ Freq -
Frequency - Self Resonant 24MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2667-1

01:23:25 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,36100 3,61
25 0,33440 8,36
50 0,28320 14,16
100 0,25740 25,74
250 0,24200 60,50
500 0,21626 108,13
1.000 0,17506 175,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2667-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,15631
  • Digi-Reel® ? : 240-2667-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback