Add To Favorites
Product Overview
Digi-Key Part Number 240-2551-1-ND
Quantity Available 183.007
Can ship immediately
Manufacturer

Manufacturer Part Number

MI0805J102R-10

Description FERRITE BEAD 1 KOHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series MI
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 1 kOhm @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 150 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2551-1

13:31:01 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,08700 0,87
25 0,07880 1,97
50 0,05780 2,89
100 0,04990 4,99
250 0,03944 9,86
500 0,03330 16,65
1.000 0,02805 28,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2551-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 180.000 - Immediate
  • Unit Price: 0,02390
  • Digi-Reel® ? : 240-2551-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 183.342 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback