Add To Favorites
Product Overview
Digi-Key Part Number 240-2419-1-ND
Quantity Available 26.490
Can ship immediately
Manufacturer

Manufacturer Part Number

LI1806E101R-10

Description FERRITE BEAD 100 OHM 1806 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series LI
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 100 Ohm @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 300 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 1806 (4516 Metric)
Mounting Type Surface Mount
Height (Max) 0.073" (1.85mm)
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 240-2419-1

17:29:48 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,14500 1,45
25 0,12080 3,02
50 0,10400 5,20
100 0,09360 9,36
250 0,07912 19,78
500 0,07078 35,39
1.000 0,06038 60,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2419-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 26.000 - Immediate
  • Unit Price: 0,05489
  • Digi-Reel® ? : 240-2419-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.490 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback