Add To Favorites
Product Overview
Digi-Key Part Number 240-2383-1-ND
Quantity Available 85.757
Can ship immediately
Manufacturer

Manufacturer Part Number

LI0805H121R-10

Description FERRITE BEAD 120 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series LI
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 120 Ohm @ 100MHz
Current Rating (Max) 800mA
DC Resistance (DCR) (Max) 150 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Kits
You May Also Be Interested In
  • EPCS16SI8N - Altera | 544-2567-5-ND DigiKey Electronics
  • EPCS16SI8N
  • Altera
  • IC CONFIG DEVICE 16MBIT 8SOIC
  • Unit Price 16,28000
  • 544-2567-5-ND
Additional Resources
Standard Package ? 1
Other Names 240-2383-1

02:29:48 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,07400 0,74
25 0,06720 1,68
50 0,06020 3,01
100 0,04420 4,42
250 0,03216 8,04
500 0,02950 14,75
1.000 0,02547 25,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2383-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 84.000 - Immediate
  • Unit Price: 0,01950
  • Digi-Reel® ? : 240-2383-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 85.757 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback