Add To Favorites
Product Overview
Digi-Key Part Number 240-2549-1-ND
Quantity Available 74.036
Can ship immediately
Manufacturer

Manufacturer Part Number

LI0805G201R-10

Description FERRITE BEAD 200 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series LI
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 200 Ohm @ 100MHz
Current Rating (Max) 700mA
DC Resistance (DCR) (Max) 300 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2549-1

18:19:15 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,06700 0,67
25 0,06160 1,54
50 0,05500 2,75
100 0,04040 4,04
250 0,02940 7,35
500 0,02696 13,48
1.000 0,02327 23,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2549-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 72.000 - Immediate
  • Unit Price: 0,01782
  • Digi-Reel® ? : 240-2549-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 74.036 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback