Add To Favorites
Product Overview
Digi-Key Part Number 240-2554-1-ND
Quantity Available 32.412
Can ship immediately
Manufacturer

Manufacturer Part Number

LI0402C221R-10

Description FERRITE BEAD 220 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series LI
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 220 Ohm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 350 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.028" (0.70mm)
Size / Dimension 0.040" L x 0.020" W (1.01mm x 0.50mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2554-1

17:21:18 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07100 0,71
25 0,06400 1,60
50 0,04660 2,33
100 0,04040 4,04
250 0,03188 7,97
500 0,02692 13,46
1.000 0,02268 22,68
5.000 0,02020 100,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2554-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,01868
  • Digi-Reel® ? : 240-2554-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.412 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback