Add To Favorites
Product Overview
Digi-Key Part Number 240-2564-1-ND
Quantity Available 18.327
Can ship immediately
Manufacturer

Manufacturer Part Number

LF1206A302R-10

Description FERRITE BEAD 760 OHM 1206 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series LF
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 760 Ohm @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 1.05 Ohm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2564-1

02:53:01 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,11200 1,12
25 0,08720 2,18
50 0,07240 3,62
100 0,06230 6,23
250 0,04984 12,46
500 0,04486 22,43
1.000 0,03738 37,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2564-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,03285
  • Digi-Reel® ? : 240-2564-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.327 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback