Add To Favorites
Product Overview
Digi-Key Part Number 240-2563-1-ND
Quantity Available 181.171
Can ship immediately
Manufacturer

Manufacturer Part Number

LF0805A252R-10

Description FERRITE BEAD 1.248 KOHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series LF
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 1.248 kOhm @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 1.25 Ohm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.057" (1.45mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2563-1

09:38:48 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,10200 1,02
25 0,07960 1,99
50 0,06580 3,29
100 0,05680 5,68
250 0,04552 11,38
500 0,04094 20,47
1.000 0,03412 34,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2563-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 180.000 - Immediate
  • Unit Price: 0,02998
  • Digi-Reel® ? : 240-2563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 181.171 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback