Add To Favorites
Product Overview
Digi-Key Part Number 240-2414-1-ND
Quantity Available 60.840
Can ship immediately
Manufacturer

Manufacturer Part Number

HZ1206D102R-10

Description FERRITE BEAD 1.25 KOHM 1206 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series HZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1.25 kOhm @ 100MHz
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 400 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2414-1

19:53:51 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07800 0,78
25 0,07040 1,76
50 0,05140 2,57
100 0,04440 4,44
250 0,03504 8,76
500 0,02960 14,80
1.000 0,02492 24,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2414-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,02237
  • Digi-Reel® ? : 240-2414-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 60.840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback