Add To Favorites
Product Overview
Digi-Key Part Number 240-2413-1-ND
Quantity Available 9.754
Can ship immediately
Manufacturer

Manufacturer Part Number

HZ1206C202R-10

Description FERRITE BEAD 915 OHM 1206 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series HZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 915 Ohm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 500 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2413-1

01:07:02 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,09000 0,90
25 0,06960 1,74
50 0,05760 2,88
100 0,04960 4,96
250 0,03968 9,92
500 0,03570 17,85
1.000 0,02975 29,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2413-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,02705
  • Digi-Reel® ? : 240-2413-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.754 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback