Add To Favorites
Product Overview
Digi-Key Part Number 240-2400-1-ND
Quantity Available 69.706
Can ship immediately
Manufacturer

Manufacturer Part Number

HZ0805G471R-10

Description FERRITE BEAD 470 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series HZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 470 Ohm @ 100MHz
Current Rating (Max) 700mA
DC Resistance (DCR) (Max) 200 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2400-1

12:49:26 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07200 0,72
25 0,06480 1,62
50 0,05840 2,92
100 0,04290 4,29
250 0,03116 7,79
500 0,02856 14,28
1.000 0,02467 24,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2400-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 68.000 - Immediate
  • Unit Price: 0,01867
  • Digi-Reel® ? : 240-2400-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 69.706 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback