Add To Favorites
Product Overview
Digi-Key Part Number 240-2397-1-ND
Quantity Available 98.456
Can ship immediately
Manufacturer

Manufacturer Part Number

HZ0805D102R-10

Description FERRITE BEAD 1 KOHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series HZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1 kOhm @ 100MHz
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 300 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2397-1

04:27:07 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07100 0,71
25 0,06440 1,61
50 0,05760 2,88
100 0,04240 4,24
250 0,03080 7,70
500 0,02826 14,13
1.000 0,02439 24,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2397-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 88.000 - Immediate
  • Unit Price: 0,01867
  • Digi-Reel® ? : 240-2397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 98.456 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback