Add To Favorites
Product Overview
Digi-Key Part Number 240-2562-1-ND
Quantity Available 123.612
Can ship immediately
Manufacturer

Manufacturer Part Number

HZ0805B222R-10

Description FERRITE BEAD 2.2 KOHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series HZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 2.2 kOhm @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 800 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.09mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2562-1

22:45:48 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,08300 0,83
25 0,07400 1,85
50 0,05440 2,72
100 0,04690 4,69
250 0,03704 9,26
500 0,03128 15,64
1.000 0,02636 26,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2562-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,02246
  • Digi-Reel® ? : 240-2562-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 123.612 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback