Add To Favorites
Product Overview
Digi-Key Part Number 240-2561-1-ND
Quantity Available 237.759
Can ship immediately
Manufacturer

Manufacturer Part Number

HZ0603A252R-10

Description FERRITE BEAD 2.5 KOHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series HZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 2.5 kOhm @ 100MHz
Current Rating (Max) 50mA
DC Resistance (DCR) (Max) 1.5 Ohm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2561-1

18:35:52 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07600 0,76
25 0,06920 1,73
50 0,06220 3,11
100 0,04560 4,56
250 0,03316 8,29
500 0,03038 15,19
1.000 0,02624 26,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2561-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 236.000 - Immediate
  • Unit Price: 0,02009
  • Digi-Reel® ? : 240-2561-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 237.759 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback