Add To Favorites
Product Overview
Digi-Key Part Number 240-2559-1-ND
Quantity Available 20.500
Can ship immediately
Manufacturer

Manufacturer Part Number

HZ0603A152R-10

Description FERRITE BEAD 1.5 KOHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series HZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1.5 kOhm @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 900 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2559-1

22:43:17 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,07400 0,74
25 0,06720 1,68
50 0,06020 3,01
100 0,04420 4,42
250 0,03216 8,04
500 0,02950 14,75
1.000 0,02547 25,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2559-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,01950
  • Digi-Reel® ? : 240-2559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback