Add To Favorites
Product Overview
Digi-Key Part Number 240-2588-1-ND
Quantity Available 5.511
Can ship immediately
Manufacturer

Manufacturer Part Number

HZ0402A152R-10

Description FERRITE BEAD 1.5 KOHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series HZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1.5 kOhm @ 100MHz
Current Rating (Max) 50mA
DC Resistance (DCR) (Max) 2 Ohm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.026" (0.65mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2588-1

11:38:59 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,08400 0,84
25 0,07600 1,90
50 0,05560 2,78
100 0,04820 4,82
250 0,03800 9,50
500 0,03210 16,05
1.000 0,02703 27,03
5.000 0,02407 120,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2588-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,02244
  • Digi-Reel® ? : 240-2588-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.511 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback