Add To Favorites
Product Overview
Digi-Key Part Number 240-2498-1-ND
Quantity Available 29.081
Can ship immediately
Manufacturer

Manufacturer Part Number

HI3312X101R-10

Description FERRITE BEAD 100 OHM 3312 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series HI
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 100 Ohm @ 100MHz
Current Rating (Max) 10A
DC Resistance (DCR) (Max) 4 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 3312 (8531 Metric)
Mounting Type Surface Mount
Height (Max) 0.098" (2.48mm)
Size / Dimension 0.335" L x 0.120" W (8.50mm x 3.05mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2498-1

23:10:07 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,54800 5,48
25 0,46640 11,66
50 0,40560 20,28
100 0,36500 36,50
250 0,32448 81,12
500 0,30420 152,10
1.000 0,26364 263,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2498-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,23968
  • Digi-Reel® ? : 240-2498-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.081 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback