Add To Favorites
Product Overview
Digi-Key Part Number 240-2428-1-ND
Quantity Available 21.550
Can ship immediately
Manufacturer

Manufacturer Part Number

HI2220P701R-10

Description FERRITE BEAD 700 OHM 2220 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series HI
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 700 Ohm @ 100MHz
Current Rating (Max) 4A
DC Resistance (DCR) (Max) 25 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 2220 (5650 Metric)
Mounting Type Surface Mount
Height (Max) 0.130" (3.30mm)
Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2428-1

23:47:54 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,63500 6,35
25 0,48280 12,07
50 0,45760 22,88
100 0,40670 40,67
250 0,38132 95,33
500 0,35588 177,94
1.000 0,32664 326,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2428-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,30042
  • Digi-Reel® ? : 240-2428-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.550 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback