Add To Favorites
Product Overview
Digi-Key Part Number 240-2425-1-ND
Quantity Available 36.526
Can ship immediately
Manufacturer

Manufacturer Part Number

HI2220P251R-10

Description FERRITE BEAD 250 OHM 2220 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series HI
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 250 Ohm @ 100MHz
Current Rating (Max) 4A
DC Resistance (DCR) (Max) 15 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 2220 (5650 Metric)
Mounting Type Surface Mount
Height (Max) 0.081" (2.05mm)
Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm)
 
Kits
You May Also Be Interested In
  • PS2805A-4-A - CEL | PS2805A-4-A-ND DigiKey Electronics
  • PS2805A-4-A
  • CEL
  • OPTOISO 2.5KV 4CH TRANS 16-SSOP
  • Unit Price 3,54000
  • PS2805A-4-A-ND
Additional Resources
Standard Package ? 1
Other Names 240-2425-1

11:44:06 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,53400 5,34
25 0,45480 11,37
50 0,39540 19,77
100 0,35600 35,60
250 0,31640 79,10
500 0,29662 148,31
1.000 0,25707 257,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2425-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 34.000 - Immediate
  • Unit Price: 0,24269
  • Digi-Reel® ? : 240-2425-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.526 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback