Add To Favorites
Product Overview
Digi-Key Part Number 240-2541-1-ND
Quantity Available 50.641
Can ship immediately
Manufacturer

Manufacturer Part Number

HI1806N910R-10

Description FERRITE BEAD 91 OHM 1806 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series HI
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 91 Ohm @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 30 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 1806 (4516 Metric)
Mounting Type Surface Mount
Height (Max) 0.073" (1.85mm)
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2541-1

21:38:07 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,14400 1,44
25 0,11960 2,99
50 0,10320 5,16
100 0,09300 9,30
250 0,07856 19,64
500 0,07026 35,13
1.000 0,05993 59,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2541-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,05636
  • Digi-Reel® ? : 240-2541-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50.641 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback