Add To Favorites
Product Overview
Digi-Key Part Number 240-2411-1-ND
Quantity Available 258.113
Can ship immediately
Manufacturer

Manufacturer Part Number

HI1206T161R-10

Description FERRITE BEAD 160 OHM 1206 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series HI
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 160 Ohm @ 100MHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 18 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.071" (1.80mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2411-1

17:07:59 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,16200 1,62
25 0,12640 3,16
50 0,10460 5,23
100 0,09030 9,03
250 0,07220 18,05
500 0,06500 32,50
1.000 0,05416 54,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2411-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 256.000 - Immediate
  • Unit Price: 0,04924
  • Digi-Reel® ? : 240-2411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 258.113 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback