Add To Favorites
Product Overview
Digi-Key Part Number 240-2409-1-ND
Quantity Available 143
Can ship immediately
Manufacturer

Manufacturer Part Number

HI1206N800R-10

Description FERRITE BEAD 80 MOHM 1206 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series HI
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 80 Ohm @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 35 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2409-1

19:24:01 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,12400 1,24
25 0,09640 2,41
50 0,07980 3,99
100 0,06880 6,88
250 0,05504 13,76
500 0,04954 24,77
1.000 0,04128 41,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2409-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,03627
  • Digi-Reel® ? : 240-2409-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 143 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback