Add To Favorites
Product Overview
Digi-Key Part Number 240-2502-1-ND
Quantity Available 35.731
Can ship immediately
Manufacturer

Manufacturer Part Number

CM2021Y330R-10

Description CMC 15A 2LN 33 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 33 Ohm @ 100MHz 15A DCR 0.75 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series CM
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 33 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 15A
DC Resistance (DCR) (Max) 0.75 mOhm
Voltage Rating - DC 280V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.231" L x 0.220" W (5.88mm x 5.60mm)
Height (Max) 0.150" (3.80mm)
Package / Case 2322 (5956 Metric), 4 Lead
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2502-1

22:24:24 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,55900 5,59
25 0,51880 12,97
50 0,43900 21,95
100 0,39910 39,91
250 0,37512 93,78
500 0,33524 167,62
1.000 0,27137 271,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2502-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 34.000 - Immediate
  • Unit Price: 0,24230
  • Digi-Reel® ? : 240-2502-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.731 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback