Add To Favorites
Product Overview
Digi-Key Part Number 240-2571-1-ND
Quantity Available 44.097
Can ship immediately
Manufacturer

Manufacturer Part Number

CM0805A371R-10

Description CMC 100MA 2LN 370 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 370 Ohm @ 100MHz 100mA DCR 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series CM
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 370 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 500 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.055" (1.40mm)
Package / Case Horizontal, 4 PC Pad
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2571-1

19:02:05 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,78400 7,84
25 0,72440 18,11
50 0,60360 30,18
100 0,56730 56,73
250 0,50700 126,75
500 0,43460 217,30
1.000 0,38631 386,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2571-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,36647
  • Digi-Reel® ? : 240-2571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 44.097 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback