Add To Favorites
Product Overview
Digi-Key Part Number 240-2451-1-ND
Quantity Available 2.728
Can ship immediately
Manufacturer

Manufacturer Part Number

CC2824D225R-10

Description CMC 2.2MH 500MA 2LN 5.3 KOHM SMD
Expanded Description 2.2mH @ 10kHz 2 Line Common Mode Choke Surface Mount 5.3 kOhm @ 5MHz 500mA DCR 520 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 5.3 kOhm @ 5MHz
Inductance @ Frequency 2.2mH @ 10kHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 520 mOhm
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.354" L x 0.217" W (9.00mm x 5.50mm)
Height (Max) 0.193" (4.90mm)
Package / Case Horizontal, 4 Flat Lead
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2451-1

03:05:54 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,51000 6,51
10 5,91600 59,16
25 5,32440 133,11
50 4,25940 212,97
100 4,02280 402,28
250 3,78616 946,54
500 3,66784 1.833,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2451-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 3,06357
  • Digi-Reel® ? : 240-2451-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.728 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback