Add To Favorites
Product Overview
Digi-Key Part Number 240-2452-1-ND
Quantity Available 17.304
Can ship immediately
Manufacturer

Manufacturer Part Number

CC2824B475R-10

Description CMC 4.7MH 400MA 2LN 12.3KOHM SMD
Expanded Description 4.7mH @ 10kHz 2 Line Common Mode Choke Surface Mount 12.3 kOhm @ 2MHz 400mA DCR 1.3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 12.3 kOhm @ 2MHz
Inductance @ Frequency 4.7mH @ 10kHz
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 1.3 Ohm
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.354" L x 0.217" W (9.00mm x 5.50mm)
Height (Max) 0.193" (4.90mm)
Package / Case Horizontal, 4 Flat Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2452-1

14:42:32 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,91000 5,91
10 5,37700 53,77
25 4,83920 120,98
50 3,87120 193,56
100 3,65620 365,62
250 3,44108 860,27
500 3,33354 1.666,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2452-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 16.500 - Immediate
  • Unit Price: 2,78433
  • Digi-Reel® ? : 240-2452-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.304 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback