Add To Favorites
Product Overview
Digi-Key Part Number 240-2520-1-ND
Quantity Available 217.378
Can ship immediately
Manufacturer

Manufacturer Part Number

35F0121-0SR-10

Description FERRITE BEAD 41 OHM 2SMD 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series 35
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 41 Ohm @ 100MHz
Current Rating (Max) 10A
DC Resistance (DCR) (Max) 0.75 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Height (Max) 0.120" (3.05mm)
Size / Dimension 0.160" L x 0.120" W (4.06mm x 3.05mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2520-1

13:55:38 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,20400 2,04
25 0,16840 4,21
50 0,14500 7,25
100 0,13050 13,05
250 0,11024 27,56
500 0,09864 49,32
1.000 0,08414 84,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2520-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 215.000 - Immediate
  • Unit Price: 0,07385
  • Digi-Reel® ? : 240-2520-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 217.378 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback