Add To Favorites
Product Overview
Digi-Key Part Number 240-2511-1-ND
Quantity Available 48.291
Can ship immediately
Manufacturer

Manufacturer Part Number

28F0181-1SR-10

Description FERRITE BEAD 115 OHM 3318 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series 28
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 115 Ohm @ 100MHz
Current Rating (Max) 10A
DC Resistance (DCR) (Max) 1 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 3318 (8546 Metric)
Mounting Type Surface Mount
Height (Max) 0.120" (3.05mm)
Size / Dimension 0.335" L x 0.180" W (8.50mm x 4.57mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2511-1

01:17:00 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,32200 3,22
25 0,27760 6,94
50 0,25000 12,50
100 0,22210 22,21
250 0,19992 49,98
500 0,18326 91,63
1.000 0,15550 155,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2511-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 47.500 - Immediate
  • Unit Price: 0,13631
  • Digi-Reel® ? : 240-2511-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48.291 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback