Add To Favorites
Product Overview
Digi-Key Part Number 240-2435-1-ND
Quantity Available 538.908
Can ship immediately
Manufacturer

Manufacturer Part Number

28F0121-0SR-10

Description FERRITE BEAD 48 OHM 2SMD 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series 28
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 48 Ohm @ 100MHz
Current Rating (Max) 10A
DC Resistance (DCR) (Max) 0.75 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Height (Max) 0.120" (3.05mm)
Size / Dimension 0.160" L x 0.120" W (4.06mm x 3.05mm)
 
Kits
You May Also Be Interested In
  • TDA04H0SB1 - C&K | CKN9065-ND DigiKey Electronics
  • TDA04H0SB1
  • C&K
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price 1,98000
  • CKN9065-ND
Additional Resources
Standard Package ? 1
Other Names 240-2435-1

14:14:37 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,14000 1,40
25 0,11560 2,89
50 0,09980 4,99
100 0,08990 8,99
250 0,07592 18,98
500 0,06792 33,96
1.000 0,05793 57,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2435-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 537.500 - Immediate
  • Unit Price: 0,05266
  • Digi-Reel® ? : 240-2435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 538.908 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback