Add To Favorites
Product Overview
Digi-Key Part Number 73-1387-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

TCG035QVLPDANN-GN50

Description DISPLAY TFT 3.5" LED CMOS
Expanded Description Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3.5" (88.90mm) 320 x 240 (QVGA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TCG035QVLPDANN-GN50
PCN Design/Specification Tape change 27/nov/2015
Product Attributes Select All
Categories
Manufacturer

Kyocera International, Inc.

Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 3.5" (88.90mm)
Viewing Area 70.56mm W x 52.92mm H
Backlight LED - White
Dot Pixels 320 x 240 (QVGA)
Interface Parallel/Serial
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.07mm W x 0.22mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names 73-1387

04:45:48 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 75,30000 75,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback