Add To Favorites
Product Overview
Digi-Key Part Number 73-1366-ND
Quantity Available 155
Can ship immediately
Manufacturer

Manufacturer Part Number

T-55520GD057J-LW-ACN

Description LCD TFT DISPLAY 5.7" TRANS
Expanded Description Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 5.7" (144.78mm) 320 x 240 (QVGA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Kyocera International, Inc.

Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 5.7" (144.78mm)
Viewing Area 117.88mm W x 88.24mm H
Backlight LED - White
Dot Pixels 320 x 240 (QVGA)
Interface Parallel, 18-Bit (RGB)
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size 0.36mm W x 0.36mm H
Dot Pitch -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 73-1366
T55520GD057JLWACN

16:29:01 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 84,11000 84,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback