Add To Favorites
Product Overview
Digi-Key Part Number 73-1343-ND
Quantity Available 643
Can ship immediately
Manufacturer

Manufacturer Part Number

DMC-20481NY-LY-BJE-BMN

Description LCD MOD CHAR 20X4 TRANSMISSIVE
Expanded Description Character LCD Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 98.50mm x 61.00mm x 15.60mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets DMC-20481NY-LY-BJE-BMN
Catalog Page 2739 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Kyocera International, Inc.

Series -
Part Status Active
Number of Characters 80
Display Format 20 x 4
Character Format 5 x 8 Dots
Display Type STN - Super-Twisted Nematic
Display Mode Transmissive
Character Size -
Outline L x W x H 98.50mm x 61.00mm x 15.60mm
Viewing Area 76.00mm L x 25.20mm W
Backlight LED - Yellow/Green
Voltage - Supply 4.5 V ~ 5.5 V
Dot Size -
Interface Parallel
Operating Temperature 0°C ~ 50°C
Text Color Yellow
Background Color Green
 
You May Also Be Interested In
Additional Resources
Standard Package ? 180
Other Names 73-1343
DMC20481NYLYBJEBMN

20:11:37 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 28,54000 28,54
10 25,22500 252,25
25 22,03800 550,95
100 20,74370 2.074,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback