Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 05-14-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 73-1345-ND
Quantity Available 847
Can ship immediately
Manufacturer

Manufacturer Part Number

DMC-20261NY-LY-CME-CPN

Description LCD MOD CHAR 20X2 TRANSMISSIVE
Expanded Description Character LCD Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 116.00mm x 37.00mm x 15.70mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DMC-20261NY-LY-CME-CPN
Catalog Page 2739 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Kyocera International, Inc.

Series -
Part Status Last Time Buy
Number of Characters 40
Display Format 20 x 2
Character Format 5 x 8 Dots
Display Type STN - Super-Twisted Nematic
Display Mode Transmissive
Character Size 5.55mm H x 3.20mm W
Outline L x W x H 116.00mm x 37.00mm x 15.70mm
Viewing Area 83.00mm L x 18.60mm W
Backlight LED - Yellow/Green
Voltage - Supply 4.5 V ~ 5.5 V
Dot Size 0.65mm W x 0.60mm H
Interface Parallel
Operating Temperature 0°C ~ 50°C
Text Color Yellow
Background Color Green
 
You May Also Be Interested In
Additional Resources
Standard Package ? 280
Other Names 73-1345
DMC20261NYLYCMECPN

17:20:29 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,25000 20,25
10 17,89300 178,93
25 15,63280 390,82
100 14,71460 1.471,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback