Add To Favorites
Product Overview
Digi-Key Part Number 423-1215-1-ND
Quantity Available 8.196
Can ship immediately
Manufacturer

Manufacturer Part Number

SPW0430HR5HB-B

Description MIC MEMS ANALOG OMNI -42DB
Expanded Description 100Hz ~ 10kHz Analog Microphone MEMS (Silicon) Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SiSonic Design Guide
Product Training Modules Microphone Interfaces
Featured Product SiSonic™ MEMS Microphones
Product Attributes Select All
Categories
Manufacturer

Knowles

Series SiSonic™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -42dB ±3dB @ 94dB SPL
S/N Ratio 59dB
Impedance 450 Ohm
Voltage - Rated -
Voltage Range 1.5 ~ 3.6V
Current - Supply 110µA
Port Location Top
Seal Rating None
Termination Solder Pads
Size / Dimension 3.10mm L x 2.50mm W
Height (Max) 1.20mm
Shape Rectangular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 423-1215-1

22:29:40 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,91800 9,18
25 0,73720 18,43
50 0,65520 32,76
100 0,57330 57,33
250 0,55696 139,24
500 0,54056 270,28
1.000 0,49142 491,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 423-1215-2-ND
  • Minimum Quantity: 5.700
  • Quantity Available: 5.700 - Immediate
  • Unit Price: 0,40206
  • Digi-Reel® ? : 423-1215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.196 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback