Add To Favorites
Product Overview
Digi-Key Part Number 423-1129-1-ND
Quantity Available 66.289
Can ship immediately
Manufacturer

Manufacturer Part Number

SPM0408LE5H-TB-6

Description MIC MEMS ANALOG OMNI -18DB
Expanded Description 100Hz ~ 10kHz Analog Microphone MEMS (Silicon) Omnidirectional (-18dB ±3dB @ 94dB SPL) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SPM0408LE5H-TB Datasheet
Mfg Application Notes Ultrasonic Applications
Product Training Modules Microphone Interfaces
Featured Product SiSonic™ MEMS Microphones
Catalog Page 2567 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Knowles

Series SiSonic™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -18dB ±3dB @ 94dB SPL
S/N Ratio 63dB
Impedance 200 Ohm
Voltage - Rated -
Voltage Range 1.5 ~ 5.5V
Current - Supply 350µA
Port Location Bottom
Seal Rating None
Termination Surface Mount
Size / Dimension 4.72mm L x 3.76mm W
Height (Max) 1.35mm
Shape Rectangular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 423-1129-1

09:46:34 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,71000 2,71
10 2,16900 21,69
25 1,95240 48,81
50 1,73520 86,76
100 1,68100 168,10
250 1,62676 406,69
500 1,57252 786,26
1.000 1,51830 1.518,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 423-1129-2-ND
  • Minimum Quantity: 4.800
  • Quantity Available: 62.400 - Immediate
  • Unit Price: 1,28168
  • Digi-Reel® ? : 423-1129-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 66.289 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback