Add To Favorites
Product Overview
Digi-Key Part Number 423-1396-1-ND
Quantity Available 65.850
Can ship immediately
Manufacturer

Manufacturer Part Number

SPK0838HT4H-B

Description MIC MEMS DIGITAL
Expanded Description 100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) 1.8V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SPK0838HT4H-B Datasheet
Product Training Modules Microphone Interfaces
Product Attributes Select All
Categories
Manufacturer

Knowles

Series High-SNR SiSonic™ SPK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Digital, PDM
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -26dB ±3dB @ 94dB SPL
S/N Ratio 64dB
Impedance -
Voltage - Rated 1.8V
Voltage Range 1.6 ~ 3.6V
Current - Supply 700µA
Port Location Top
Seal Rating None
Termination Solder Pads
Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max) 0.043" (1.10mm)
Shape Rectangular
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 423-1396-1

12:24:08 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,65000 1,65
10 1,43700 14,37
25 1,11720 27,93
50 1,01080 50,54
100 0,90440 90,44
250 0,87776 219,44
500 0,85114 425,57
1.000 0,77136 771,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 423-1396-2-ND
  • Minimum Quantity: 5.700
  • Quantity Available: 62.700 - Immediate
  • Unit Price: 0,64090
  • Digi-Reel® ? : 423-1396-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 65.850 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback