Add To Favorites
Product Overview
Digi-Key Part Number 423-1162-1-ND
Quantity Available 5.669
Can ship immediately
Manufacturer

Manufacturer Part Number

SPK0833LM4H-B-7

Description MIC SISONIC ZERO HEIGHT DIGITAL
Expanded Description 100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±3dB @ 94dB SPL) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SiSonic Design Guide
SPK0833LM4H-B Datasheet
Mfg Application Notes Ultrasonic Applications
Product Training Modules Microphone Interfaces
Featured Product SiSonic™ MEMS Microphones
Product Attributes Select All
Categories
Manufacturer

Knowles

Series SiSonic™ SP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Digital, PDM
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -26dB ±3dB @ 94dB SPL
S/N Ratio 63dB
Impedance -
Voltage - Rated -
Voltage Range 1.6 ~ 3.6V
Current - Supply 700µA
Port Location Bottom
Seal Rating None
Termination Surface Mount
Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max) 0.043" (1.10mm)
Shape Rectangular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 423-1162-1

14:52:06 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,30600 13,06
25 1,05000 26,25
50 0,93320 46,66
100 0,81670 81,67
250 0,79328 198,32
500 0,76998 384,99
1.000 0,69999 699,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 423-1162-2-ND
  • Minimum Quantity: 5.700
  • Quantity Available: 0
  • Unit Price: 0,57271
  • Digi-Reel® ? : 423-1162-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.669 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback