Add To Favorites
Product Overview
Digi-Key Part Number 423-1410-1-ND
Quantity Available 6.182
Can ship immediately
Manufacturer

Manufacturer Part Number

SPH1611LR5H-1

Description MIC MEMS ANALOG OMNI -38DB
Expanded Description 100Hz ~ 10kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SPH1611LR5H-1 Datasheet
Product Attributes Select All
Categories
Manufacturer

Knowles

Series SiSonic™, Zero-Height Mic™, SPH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -38dB ±1dB @ 94dB SPL
S/N Ratio 65dB
Impedance 400 Ohm
Voltage - Rated -
Voltage Range 1.5 ~ 3.6V
Current - Supply 185µA
Port Location Bottom
Seal Rating None
Termination Solder Pads
Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max) 0.043" (1.08mm)
Shape Rectangular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 423-1410-1

20:46:07 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
10 1,35400 13,54
25 1,08800 27,20
50 0,96700 48,35
100 0,84610 84,61
250 0,82196 205,49
500 0,79776 398,88
1.000 0,72524 725,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 423-1410-2-ND
  • Minimum Quantity: 5.900
  • Quantity Available: 5.900 - Immediate
  • Unit Price: 0,59338
  • Digi-Reel® ? : 423-1410-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.182 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback