Add To Favorites
Product Overview
Digi-Key Part Number 423-1403-1-ND
Quantity Available 10.405
Can ship immediately
Manufacturer

Manufacturer Part Number

SPH0642HT5H-1

Description MIC MEMS ANALOG OMNI -38DB
Expanded Description 100Hz ~ 10kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Knowles

Series SiSonic™, Zero-Height Mic™, SPH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -38dB ±1dB @ 94dB SPL
S/N Ratio 65dB
Impedance 500 Ohm
Voltage - Rated -
Voltage Range 1.5 ~ 3.6V
Current - Supply 185µA
Port Location Top
Seal Rating None
Termination Solder Pads
Size / Dimension 3.50mm L x 2.65mm W
Height (Max) 1.10mm
Shape Rectangular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 423-1403-1

06:49:04 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72
10 1,49400 14,94
25 1,16240 29,06
50 1,05180 52,59
100 0,94100 94,10
250 0,91336 228,34
500 0,88566 442,83
1.000 0,80264 802,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 423-1403-2-ND
  • Minimum Quantity: 5.900
  • Quantity Available: 5.900 - Immediate
  • Unit Price: 0,67935
  • Digi-Reel® ? : 423-1403-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback