Add To Favorites
Product Overview
Digi-Key Part Number 1608-1005-1-ND
Quantity Available 4.844
Can ship immediately
Manufacturer

Manufacturer Part Number

0805J1000103MXTE03

Description CAP FEEDTHRU 0.01UF 100V 0805
Expanded Description 0.01µF Feed Through Capacitor 100V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets E03 Type
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.01µF
Tolerance ±20%
Voltage - Rated 100V
Current -
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height (Max) 0.045" (1.15mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1608-1005-1

13:31:13 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 1,17
10 1,13700 11,37
25 0,83400 20,85
50 0,81480 40,74
100 0,79600 79,60
250 0,72016 180,04
500 0,70120 350,60
1.000 0,60644 606,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1005-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,51685
  • Digi-Reel® ? : 1608-1005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.844 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback